The LTC1590CN is a dual 12-bit digital-to-analog converter in a DIP package, designed for through hole mount. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It has a settling time of 1.5us and is a single supply type.
Analog Devices LTC1590CN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.