The LTC1590CS is a dual 12-bit digital-to-analog converter with two channels. It operates from a single 5V supply and is packaged in a SOIC package. The device is specified to operate over a temperature range of 0°C to 70°C. The LTC1590CS is not RoHS compliant.
Analog Devices LTC1590CS technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
