
Dual 12-bit Digital-to-Analog Converter (DAC) with bipolar output. Features serial SPI interface, 1.5µs settling time, and 0.5 LSB integral nonlinearity. Operates from a single 4.5V to 5.5V supply with a nominal supply current of 10µA. Packaged in a 16-SOIC surface-mount case.
Sign in to ask questions about the Analog Devices LTC1590CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1590CS#PBF technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 1LSB |
| Height | 1.498mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1590CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
