The LTC1590CS#TR is a dual 12-bit digital-to-analog converter with a 2500-count resolution. It is available in a SOIC package and is designed for single supply operation. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC1590CS#TR is not RoHS compliant and contains lead. It has a settling time of 1.5us.
Analog Devices LTC1590CS#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.