
12-bit, 2-channel digital-to-analog converter (DAC) featuring an R-2R architecture. Offers 1.5µs settling time and 0.5 LSB integral nonlinearity. Operates from a single 4.5V to 5.5V supply, with a nominal 5V operating voltage. Serial interface supports SPI and 3-wire communication protocols. Packaged in a 16-pin SOIC surface-mount case, supplied on tape and reel. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1590CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1590CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1590CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
