The LTC1590IN is a dual 12-bit digital-to-analog converter in a DIP package. It operates over a temperature range of -40°C to 85°C and has a settling time of 1.5us. The device is not RoHS compliant and contains lead. It is available in a DIP package with 25 units per package, packaged in rail/Tube.
Analog Devices LTC1590IN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.