
The LTC1590IN#PBF is a dual 12-bit digital-to-analog converter in a DIP package. It operates over a temperature range of -40°C to 85°C and has a settling time of 1.5us. This device is lead free and RoHS compliant. It is available in a 25-pin package and is suitable for use in through-hole mounting applications.
Analog Devices LTC1590IN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.