
The LTC1591-1CG#TRPBF is a 14-bit single digital-to-analog converter with a settling time of 2us. It is available in a lead-free SSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1591-1CG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1591-1CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1591-1CG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
