IC D/a Conv 14 Bit Par 28-DIP
Analog Devices LTC1591-1CN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.