
The LTC1591-1CN#PBF is a 14-bit digital-to-analog converter in a DIP package, suitable for through-hole mounting. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a settling time of 2 microseconds and is designed for single-supply operation. It is available in a 14-pin package quantity, packaged in rail or tube form.
Sign in to ask questions about the Analog Devices LTC1591-1CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1591-1CN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1591-1CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
