
The LTC1591-1IG#PBF is a 14-bit digital-to-analog converter with a single channel and a supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device is RoHS compliant and features a settling time of 2us.
Sign in to ask questions about the Analog Devices LTC1591-1IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1591-1IG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1591-1IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
