The LTC1591-1IG#TR is a 14-bit single digital-to-analog converter (DAC) from Analog Devices. It is packaged in a surface mount SSOP package and features a parallel interface. The device operates over a temperature range of -40°C to 85°C. The LTC1591-1IG#TR is not RoHS compliant and contains lead. It has a settling time of 2us and is a single supply type.
Analog Devices LTC1591-1IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.