
The LTC1591CG is a 14-bit digital-to-analog converter with a single channel. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a plastic SSOP-28 package and is suitable for surface mount applications. The LTC1591CG has a resolution of 14 bits and a settling time of 2us.
Sign in to ask questions about the Analog Devices LTC1591CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1591CG technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1591CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
