
The LTC1591CG#PBF is a 14-bit single channel digital-to-analog converter (DAC) with a resolution of 14 bits and a settling time of 1us. It operates from a single 5V supply and is available in a surface mount SSOP package. The device is RoHS compliant and suitable for use in applications where low power consumption is required, with a nominal supply current of 10uA. The LTC1591CG#PBF is specified to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1591CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1591CG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1591CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
