The LTC1591CG#TR is a 14-bit single digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SSOP package. The device is not RoHS compliant and contains lead. It has a settling time of 2us and is designed for single supply operation.
Analog Devices LTC1591CG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.