
14-bit, single-channel digital-to-analog converter (DAC) with parallel interface and word input loading. Features 1LSB integral nonlinearity and 6LSB full-scale error. Operates from a 4.5V to 5.5V single supply, with a typical operating voltage of 5V. Settling time is 2µs. Packaged in a 28-lead SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1591IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1591IG technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 6LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1591IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
