
The LTC1591IG#TRPBF is a 14-bit digital-to-analog converter with a single channel. It operates over a supply voltage of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free SSOP package and is RoHS compliant. It features a settling time of 2us and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1591IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1591IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1591IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
