The LTC1591IN is a 14-bit digital-to-analog converter with a single supply type and one converter. It is packaged in a DIP package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 85°C. The LTC1591IN is not RoHS compliant and contains lead. It has a settling time of 2us.
Analog Devices LTC1591IN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1591IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.