
16-bit, single-channel digital-to-analog converter (DAC) featuring 1LSB integral nonlinearity. Offers SPI, Serial, 2-Wire, and 3-Wire interface options. Operates from a single 4.5V to 5.5V supply with a 5V nominal voltage. Packaged in a 16-lead SSOP for surface mounting, this RoHS compliant component has a settling time of 2µs and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1592ACG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1592ACG#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1592ACG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
