
The LTC1592AIG is a 16-bit single channel digital-to-analog converter from Analog Devices. It operates from a single 5V supply and is packaged in a 16-pin SSOP package. The device is specified to operate over a temperature range of -40°C to 85°C and is not RoHS compliant. The LTC1592AIG features a resolution of 16 bits and a settling time of 2us.
Sign in to ask questions about the Analog Devices LTC1592AIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1592AIG technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1592AIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
