
16-bit, single-channel digital-to-analog converter (DAC) with 2µs settling time. Features 1LSB integral nonlinearity and operates from a 4.5V to 5.5V single supply. Supports SPI, serial, 2-wire, and 3-wire interfaces. Packaged in a 16-lead SSOP for surface mounting. RoHS compliant with a nominal supply current of 10µA.
Sign in to ask questions about the Analog Devices LTC1592AIG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1592AIG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1592AIG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
