The LTC1592AIG#TR is a 16-bit single digital-to-analog converter from Analog Devices. It is packaged in a surface mount SSOP package and features a SPI and serial interface. The device operates over a temperature range of -40°C to 85°C and is available in a tape and reel packaging configuration with 2000 units per package. The LTC1592AIG#TR is a lead-containing device and is part of the SoftSpan series.
Analog Devices LTC1592AIG#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.