
The LTC1594CS#TR is a 12-bit single-channel analog-to-digital converter with a SPI interface. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.6mW. The device is available in a SOIC package, which is surface mountable. The LTC1594CS#TR is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LTC1594CS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1594CS#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 16800S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1594CS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
