
The LTC1594IS is a 12-bit single channel analog-to-digital converter with a SPI/serial interface and a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.6mW. The device is not RoHS compliant and contains lead. It is available in a 50-piece rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1594IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1594IS technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 16800S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1594IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
