
12-bit, 16800 S/s Analog-to-Digital Converter (ADC) with SPI serial interface. Features 4 analog input channels and unipolar operation. Integral nonlinearity is 3 LSB, with a maximum power dissipation of 1.6mW. Operates from a single 4.5V to 5.5V supply, with a typical operating voltage of 5V. Packaged in a 16-lead SOIC surface mount package, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1594IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1594IS#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 16800S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1594IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
