
The LTC1594IS#TRPBF is a 12-bit single-channel analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a single 5V supply and features a maximum power dissipation of 1.6mW. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Sign in to ask questions about the Analog Devices LTC1594IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1594IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 16800S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1594IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
