
12-bit, 10.5 kS/s analog-to-digital converter (ADC) with serial SPI interface. Features unipolar input, single supply operation from 2.7V to 3.6V, and a maximum power dissipation of 1.6mW. Integral nonlinearity is 3 LSB. Packaged in a 16-pin SOIC for surface mounting. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1594LIS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1594LIS#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10.5KS/s |
| Supply Current | 160uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1594LIS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
