
The LTC1594LIS#TRPBF is a 12-bit analog-to-digital converter with a single supply voltage of 3V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a maximum power dissipation of 1.6mW. It features an integral nonlinearity of 3LSB and a sampling rate of 10500 samples per second.
Sign in to ask questions about the Analog Devices LTC1594LIS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1594LIS#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10500S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1594LIS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
