
The LTC1595ACN8#PBF is a 16-bit digital-to-analog converter with a settling time of 1us. It operates from a single 5V supply and is available in a DIP package for through hole mounting. The device is RoHS compliant and suitable for use in applications where high accuracy is required. The operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1595ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1595ACN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1595ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
