The LTC1595ACS8#TR is a 16-bit digital-to-analog converter with a SPI interface in a SOIC package. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant. The LTC1595ACS8#TR has a settling time of 1us and is supplied as a single unit. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC1595ACS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.