
IC D/A CONV 16BIT MULTPLYNG 8DIP
Sign in to ask questions about the Analog Devices LTC1595AIN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1595AIN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1595AIN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
