
The LTC1595AIS8 is a 16-bit single digital-to-analog converter (DAC) from Analog Devices. It operates from a single 5V supply and is available in a SOIC package. The device features a resolution of 16 bits and a settling time of 1us. The LTC1595AIS8 is suitable for applications requiring high precision and low noise. It is not RoHS compliant and contains lead, making it less suitable for modern designs.
Analog Devices LTC1595AIS8 technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
