
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8
Sign in to ask questions about the Analog Devices LTC1595BCN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1595BCN8 technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1595BCN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
