
The LTC1595BCN8#PBF is a 16-bit single digital-to-analog converter (DAC) with a SPI/serial interface. It is packaged in a DIP package and is designed for through hole mount. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The LTC1595BCN8#PBF has a settling time of 1us and is suitable for single supply operation.
Sign in to ask questions about the Analog Devices LTC1595BCN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1595BCN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1595BCN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
