
16-bit, single-channel digital-to-analog converter (DAC) featuring an R-2R architecture. This surface-mount component offers 16-bit resolution with an integral nonlinearity of 2 LSB. It communicates via SPI and serial 3-wire interfaces and operates from a single 4.5V to 5.5V supply. The device has a settling time of 1µs and a low supply current of 1.5µA.
Sign in to ask questions about the Analog Devices LTC1595BCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1595BCS8#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 1.5uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1595BCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
