The LTC1595BIS8 is a 16-bit digital-to-analog converter with four channels, packaged in a QFN package. It features a parallel interface and operates over a temperature range of -20°C to 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC1595BIS8 technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.