
The LTC1595BIS8#TRPBF is a 16-bit digital-to-analog converter with a single supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device has a resolution of 16 bits and a settling time of 1us. It is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LTC1595BIS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1595BIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1595BIS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
