The LTC1595CIS8 is a 16-bit single digital-to-analog converter with a SPI interface. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a settling time of 1us and a supply type of single.
Analog Devices LTC1595CIS8 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.