
The LTC1595CIS8#PBF is a 16-bit single digital-to-analog converter (DAC) with a resolution of 16 bits. It operates from a single supply voltage of 4.5V to 5.5V and is available in a surface mount SOIC N package. The device features a settling time of 1us and is RoHS compliant. It is suitable for use in applications where high accuracy and low power consumption are required, and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1595CIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1595CIS8#PBF technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1595CIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
