
16-bit multiplying digital-to-analog converter (DAC) with a 200 kS/s conversion rate. Features 1 LSB integral nonlinearity and 6.5 LSB full-scale error. Operates from a single 5V supply with a 1.5µA supply current. Supports SPI and 3-wire serial interfaces, with bipolar and unipolar output polarity. Packaged in a 16-lead SOIC W surface-mount format.
Sign in to ask questions about the Analog Devices LTC1596-1ACSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596-1ACSW#PBF technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 200KS/s |
| Full Scale Error | 6.5LSB |
| Height | 2.33mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 1.5uA |
| Supply Type | Single |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596-1ACSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
