
16-bit, 1-channel Digital-to-Analog Converter (DAC) with a 1LSB Integral Nonlinearity (INL) and 16LSB Full Scale Error. Features a serial SPI interface and operates from a single 4.5V to 5.5V supply. Surface mountable in a 16-pin SOIC W package, this general-purpose DAC offers a 1µs settling time and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1596-1AISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596-1AISW#PBF technical specifications.
| Package/Case | SOIC W |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 16LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596-1AISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
