The LTC1596-1BCSW is a 16-bit single digital-to-analog converter with a SOIC package and SPI/serial interface. It operates over a temperature range of -20°C to 70°C and has a settling time of 1us. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 47 units per package.
Analog Devices LTC1596-1BCSW technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.