
The LTC1596-1BIN#PBF is a 16-bit digital-to-analog converter with a DIP package and SPI/serial interface. It operates over a temperature range of -40°C to 85°C. This device is lead-free and RoHS compliant. The LTC1596-1BIN#PBF has a settling time of 1us and is available in a 25-piece rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1596-1BIN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596-1BIN#PBF technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596-1BIN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
