The LTC1596-1CCN is a 16-bit digital-to-analog converter from Analog Devices. It is available in a DIP package and is mounted through a hole. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The LTC1596-1CCN has a settling time of 1us and is supplied as a single unit.
Analog Devices LTC1596-1CCN technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.