
16-bit multiplying digital-to-analog converter (DAC) with a single channel and serial SPI interface. Features 4LSB integral nonlinearity and 32LSB full-scale error, operating from a 4.5V to 5.5V single supply. Surface mountable in a 16-SOIC package with a 1µs settling time. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1596-1CCSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596-1CCSW#PBF technical specifications.
| Package/Case | SOIC W |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 32LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596-1CCSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
