
The LTC1596-1CCSW#TRPBF is a 16-bit single channel digital-to-analog converter with a SPI interface. It operates over a temperature range of 0°C to 70°C and is available in a SOIC package. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The LTC1596-1CCSW#TRPBF has a settling time of 1us and a resolution of 16 bits.
Sign in to ask questions about the Analog Devices LTC1596-1CCSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596-1CCSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596-1CCSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
