
The LTC1596-1CIN#PBF is a 16-bit digital-to-analog converter with a single channel and a supply voltage of 5V. It is packaged in a DIP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It features an integral nonlinearity of 4LSB and a settling time of 1us.
Analog Devices LTC1596-1CIN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
