
The LTC1596-1CISW#TRPBF is a 16-bit single digital-to-analog converter (DAC) from Analog Devices. It operates from a single 5V supply and features a SPI interface with a settling time of 1us. The device is packaged in a SOIC package and is suitable for surface mount applications. The LTC1596-1CISW#TRPBF is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1596-1CISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596-1CISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596-1CISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
