The LTC1596ACSW is a 16-bit single channel digital-to-analog converter with a resolution of 16 bits and a settling time of 1us. It operates from a single 5V supply and is available in a SOIC package. The device is suitable for applications requiring high accuracy and fast conversion times. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC1596ACSW is not RoHS compliant.
Analog Devices LTC1596ACSW technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.