
16-bit multiplying Digital-to-Analog Converter (DAC) with a single channel. Features 1LSB Integral Nonlinearity (INL) and 16LSB Full Scale Error. Operates from a single 4.5V to 5.5V supply with a typical supply current of 1.5uA. Interface options include SPI and Serial. Packaged in a 16-lead SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1596ACSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596ACSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 16LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 1.5uA |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596ACSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
